BELKIN F8W837VFSmartwatch, Screen Protection, Apple Watch, 38mm

...mehr
  • Comprehensive scratch and drop protection for Apple Watch Series 1 (38 mm)
  • Curved shape provides a close fit for even more coverage
  • Made with real glass material to preserve your screen’s sensitivity
  • Anti-shatter coating helps protect against drops
  • Crystal clear protector looks and feels like your natural screen


The next generation of screen protection
Give your Apple Watch the most comprehensive screen protection available with the Belkin ScreenForce UltraCurve Screen Protector. Made with Accessory Glass 2 by Corning, this curved screen protector offers seamless coverage and exceptional scratch and drop protection for your device.

The Belkin difference
  • Pioneer in technology and innovation for over 30 years
  • Unique easy-align tray adds precision to any application
  • Covers more of your Apple Watch screen with unique curved design
  • Unparalleled scratch resistance; awarded maximum hardness rating
  • Exceptionally strong glass designed using ion-exchange strengthening
  • Superb screen clarity with the smooth glide of real glass


Layers
1. Smudge-resistant coating keeps the screen crystal clear
2. Accessory Glass 2 by Corning supplies up to 3-5X improvement in scratch-resistance*
3. Premium protection layer keeps screens safe from damage caused by keys, drops, and other every day wear and tear
4. Easy application adhesive makes device safety easy
*Based upon tests of Accessory Glass 2 by Corning compared with traditional soda-lime glass. Actual results may vary.

Crystal clear finish with sensitive touch response
Made with Accessory Glass 2 by Corning, this screen protector feels just like your natural screen. This crystal-clear glass has a fingerprint- and smudge-resistant coating that helps keep the screen clean, so you won't even notice the protector is there.

Ion-Exchange strengthened glass
The Belkin ScreenForce UltraCurve provides next-generation protection for your Apple Watch screen thanks to an ion-exchange strengthening process. In this process, glass is heated into a liquid form, and smaller sodium ions are then exchanged with larger potassium ions. The larger ions are packed more tightly into the space, providing a denser molecular structure that gives the glass greater protective strength.

Package Includes:
  • Belkin ScreenForce UltraCurve Screen Protector (Series 1, 38 mm)
  • EZ-align tray
  • Cleaning cloth
  • Dust removal sticker

  • General
    • Type
    • Displayschutzfolie
    • Colour
    • transparent
  • Implementation
    • Compatility
    • Apple Watch Serie 1, 38 mm