AKKU 13291Smartphone battery for Samsung devices, Li-Ion, 2600 mAh

...mehr
Smartphone battery for Samsung devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Samsung: Galaxy Grand Prime, Galaxy Grand Prime 4G, Galaxy Grand Prime Duos TV, Galaxy J3 2016, Galaxy J3 2016 Duos, Galaxy J3 2016 Duos TD-LTE, Galaxy J3 2016 XLTE, Galaxy J3 V, Galaxy J5, Galaxy J5 Duos, Galaxy J5 Prime, SM-G5306W, SM-G5308, SM-G5308W, SM-G5309, SM-G5309W, SM-G530F, SM-G530FZ, SM-G530H, SM-G530Y

Identical to the following batteries:

Samsung: BG530CBU, EB-BG530BB, EB-BG530BBC, EB-BG530BBE, EB-BG530BBU, EB-BG530CBB, EB-BG530CBE, EB-BG530CBZ, GH43-04372A
  • General
    • Type
    • Smartphone battery
    • Design
    • For Samsung devices
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.8 V
    • Capacitance
    • 2600 mAh
  • Measures
    • Length
    • 62.4 mm
    • Width
    • 57 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.045 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.9 Wh