AKKU 13162Smartphone battery for Samsung devices, Li-Ion, 2500 mAh

...mehr
Smartphone battery for Samsung devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
SAMSUNG: Galaxy Note, Galaxy Note i717, Galaxy Note LTE, GALAXY Note SC-05D, GT-I9220, GT-I9228, GT-N7000, GT-N7005, I889, I9220, I9228, N7005, SCH-I889, SGH-I717, SGH-I717M, SGH-I717RWAATT, SGH-I717ZBAATT

Identical to the following batteries:

SAMSUNG: EB615268VA, EB615268VABXAR, EB615268VU
  • General
    • Type
    • Smartphone battery
    • Design
    • For Samsung devices
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2500 mAh
  • Measures
    • Length
    • 67.3 mm
    • Width
    • 51.9 mm
    • Height
    • 6.1 mm
  • Weights
    • Weight
    • 0.049 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.3 Wh