AKKU 30966Smartphone battery for Google devices, Li-Po, 2770 mAh

...mehr
Smartphone battery for Google devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Google: PIXEL 2, G011A

Identical to the following batteries:

Google: 35H00272-01M, G011A-B
  • General
    • Type
    • Smartphone-Akku
    • Design
    • Li-Po
    • Technology
    • für Google-Geräte
    • Category
    • Zelle
  • Electrical values
    • Voltage
    • 3.85 V
    • Capacitance
    • 2770 mAh
  • Measures
    • Length
    • 63.8 mm
    • Width
    • 59.3 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 0.033 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Anschlusskabel
  • Other
    • Sleeve
    • Kunststoff
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 10.7 Wh