NEFFOS C5A GR8Smartphone, 5.0" (12,70 cm) sisplay, 8GB, grey

  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Grey
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 7.0 (Nougat)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • ROM
    • 8 GB
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • TN
  • Features
    • main camera
    • 5 MP
    • front camera
    • 2 MP
  • Interfaces
    • Bluetooth®
    • 4.0
  • Measures
    • Height
    • 145.5 mm
    • Width
    • 72.6 mm
    • Depth
    • 9.64 mm
  • Weights
    • Weight
    • 159 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2300 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/18
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB micro-B