GIGASET GS370PBBSmartphone, 14.40cm (5.7") Incell IPS, 64GB, brilliant blue

...mehr
No limits - from the display right down to the last detail

  • 14.4 cm/5.7", 18:9 HD plus IPS display, bezel-less screen, 1440 x 720 pixels
  • 13 MP PDAF + 8 MP (120° wide angle) FF dual main camera and 8 MP front camera with panorama and beauty modes and gesture control
  • Aluminium metal housing
  • Octa-Core 1.5 GHz processor with 4G LTE Cat 6 data connection, supports Voice over LTE (VoLTE) and Voice over Wi-Fi (VoWiFi)
  • 4 GB RAM and 64 GB of internal flash memory, which can be expanded up to 128 GB
  • 2.5D glass with scratch-resistant and dirt-resistant surface
  • 3-tray slot for 2 nano SIM cards and 1 microSD card.
  • Quick-charging 3000 mAh lithium–polymer battery
  • USB on the go (OTG)
  • Android™ 7.0 Nougat operating system

  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Blue
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 7.0 (Nougat)
    • GPS
    • Yes
    • Memory
    • 4 GB
    • ROM
    • 64 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 14.40
    • Display type
    • IPS
  • Features
    • main camera
    • 13 MP
    • front camera
    • 5 MP
    • dual camera
    • Yes MP
  • Interfaces
    • Bluetooth®
    • 4.1
  • Measures
    • Height
    • 152 mm
    • Width
    • 72 mm
    • Depth
    • 8.2 mm
  • Weights
    • Weight
    • 145 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/62
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB micro-B