APC SMT1500ICSmart-UPS 1500VA LCD 230V

...mehr
APC Smart-UPS 1500VA LCD 230V with SmartConnect

Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal UPS for servers, point-of-sale, routers, switches, hubs and other network devices.

Output
  • Output power capacity: 1.0 KWatts / 1.5 kVA
  • Max Configurable Power (Watts): 1.0 KWatts / 1.5 kVA
  • Nominal Output Voltage: 230V
  • Output Voltage Note: Configurable for 220 : 230 or 240 nominal output voltage
  • Output Voltage Distortion: Less than 5%
  • Output Frequency (sync to mains): 50/60Hz +/- 3 Hz
  • Other Output Voltages: 220, 240
  • Topology: Line Interactive
  • Waveform type: Sine wave
  • Output Connections: 8x IEC 320 C13 (Battery Backup), 2x IEC Jumpers (Battery Backup)
  • Transfer Time: 6ms typical : 10ms maximum

Input
  • Nominal Input Voltage: 230V
  • Input frequency: 50/60 Hz +/- 3 Hz (auto sensing)
  • Input Connections: IEC-320 C14
  • Cord Length:1.83meters
  • Input voltage range for main operations: 160 - 286V
  • Input voltage adjustable range for mains operation: 151 - 302V
  • Number of Power Cords: 1
  • Other Input Voltages: 220, 240

Batteries & Runtime
  • Battery type: Maintenance-free sealed Lead-Acid battery with suspended electrolyte : leakproof
  • Typical recharge time: 3hour(s)
  • Replacement Battery: RBC7
  • Expected Battery Life (years): 3 - 5
  • RBC Quantity: 1

  • Electrical values
    • Performance
    • 1000 W
    • Performance
    • 1500 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 7
    • Operating duration half demand
    • 23 Min.
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 171 mm
    • Depth
    • 439 mm
    • Height
    • 219 mm
  • Weights
    • Weight
    • 22.7 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC7
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)