DELOCK 84950Slot bracket SATA 6 Gb/s receptacle > SATA male pin 8 power

...mehr
With this slot bracket by Delock the SATA pin 8 power connector can be lead outside and e.g. a SATA DOM memory can be connected to the PC externally.

Specification
  • Connectors: 1 x SATA 6 Gb/s receptacle > 1 x SATA 6 Gb/s plug pin 8 power with latchtype
  • E.g. for SATA DOM memories (e.g. for Delock item 54776)
  • Data transfer rate up to 6 Gb/s
  • Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
  • Voltage: 5 V
  • Cable gauge: 30 AWG data line, 24 AWG power line
  • Cable diameter: ca. 5.8 mm
  • Length without connectors: ca. 60 cm

System requirements
  • A free SATA pin 8 power plug on the motherboard

Package content
  • Standard slot bracket
  • Low profile slot bracket for exchange

Package
  • Poly bag

  • General
    • Type
    • Slot bracket
    • Design
    • SATA 6 Gb/s Buchse > SATA Stecker Pin 8 Power