LAPP 61806790SILVYN® SPLIT COV-PG 23

...mehr
SILVYN® SPLIT COV is a separable conduit gland for subsequent installation with the separable SILVYN® SPLIT cable protection conduit.

SILVYN® SPLIT COV conduit gland for SILVYN® SPLIT. This conduit gland consists of an axial hinged, re-closable conduit fitting with a separable nut. The built-in safety catch prevents the accidental opening of the separable nut. Strain relief is provided for the corrugated tubes by means of the moulded-in retaining bars. Use: Insert the conduit into the fitting body and fold together. The nut latches over the fitting body with light pressure on the connection thread. To open, release the snap hook.
  • General
    • Model
    • SILVYN® SPLIT COV
    • Design
    • PG 29
    • Material
    • PA6
    • Approval
    • UL 94, HB
  • Measures
    • inside-Ø
    • 24 mm
    • Length
    • 42 mm
  • Implementation
    • Protection class
    • IP 43