LAPP 61815180SILVYN® RILL PA 12 — 18 mm, grey

...mehr
The SILVYN® RILL PA 12 is a classic cable protection solution that offers excellent cable protection with its fine corrugated structure and versatile accessories.

Particularly suitable for continuous movement
The SILVYN® RILL PA 12 cable protection conduit, featuring parallel grooves, is suitable for many applications thanks to its properties: for insulated electrical installations, in machine and plant construction pursuant to the application requirements of DIN-EN 60204, and particularly for applications that involve frequent bending, e.g. robots. The grey SILVYN® RILL PA 12 has better mechanical properties than the black version. Because of this, it offers a higher level of UV resistance.

  • Air and liquid-tight
  • Can be used statically and dynamically
  • Good mechanical properties
  • Resistant to fuels, mineral oils (up to 80°C), greases, alkalis, acids and bases
  • Largely resistant to acids and solvents

  • General
    • Model
    • SILVYN® RILL PA 12
    • Type
    • Cable conduit
    • Colour
    • Grey
    • Material
    • Polyamide 12
  • Measures
    • Ø
    • 18 mm
    • inside-Ø
    • 14.3 mm
    • outside-Ø
    • 18.5 mm
    • Length
    • 50 m