LAPP 61811175SILVYN® KLICK-S — 42 — black

...mehr
SILVYN® KLICK-S — protective conduit holder for SILVYN® RILL

SILVYN® KLICK-S is an open conduit holder with rib fixing made of polyamide for cable protection conduits. The SILVYN® KLICK-S is suitable for use as a mounting bracket, end piece and also as an intermediate support and can be expanded with the SILVYN® KLICK-V and secured with SILVYN® KLICK-D. The conduit holder can be used in machine and equipment engineering and in automation technology, for example.

  • Impact resistant
  • Simple installation
  • Very good chemical properties
  • Can be stacked and linked
  • Resistant to alcohol, greases, mineral oils, diesel fuels, petrol, glycols, weak
  • bases and acids

  • General
    • Model
    • SILVYN® KLICK-S
    • Type
    • Bracket
    • Colour
    • Black
    • Material
    • PA 6
  • Measures
    • inside-Ø
    • 42 mm
    • Width
    • 54 mm
    • Height
    • 53 mm
    • Depth
    • 20 mm