LAPP 56000105SILVYN® KLICK 90° — PG 13.5 — black

...mehr
SILVYN® KLICK 90° PG — angled PG conduit gland for SILVYN® RILL

SILVYN® KLICK 90° PG is an angled conduit gland with a push-in seal for quick and secure assembly. It is disassembled by moving the snap-in sleeve. It is suitable for the SILVYN® RILL conduit type and ideal for use in machine and plant construction applications and insulated electrical installations.

  • Push-in seal
  • For coarse and fine profiled corrugated conduits
  • Simple disassembly
  • High mechanical load capacity
  • Resistant to fuels, mineral oils, greases, alkalis, glycols, acids, bases and various solvents

  • General
    • Model
    • SILVYN® KLICK 90° PG
    • Type
    • Hose connection
    • Colour
    • Black
    • Material
    • PA/TPE
  • Measures
    • Ø
    • 27 mm
    • inside-Ø
    • 13.5 mm
  • Interfaces
    • Connection
    • PG