LAPP 55506600SILVYN® FPAG PG 9/2 — grey

...mehr
SILVYN® FPAG PG — conduit gland for SILVYN® FPAS

SILVYN® FPAG is a conduit gland with a quick fastener for secure assembly. Disassembly is carried out using a screwdriver. The gland is suitable for the SILVYN® FPAS conduit type and ideal for use in machine and plant construction applications and insulated electrical installations.

  • Quick assembly </li>
  • Vibration protection </li>
  • For coarse and fine profiled corrugated conduits </li>
  • High mechanical load capacity</li></ul>
  • General
    • Model
    • SILVYN® FPAG PG
    • Type
    • Hose connection
    • Material
    • PA66
    • Colour
    • Grey
  • Measures
    • Ø
    • 13 mm
    • inside-Ø
    • 11 mm
    • outside-Ø
    • 24 mm
    • Length
    • 37 mm