WEICON 26350085Silicone Grease

...mehr
Strong and transparent silicone grease with a very good compatibility to plastics, especially for applications on valves, fittings and sealings.

Due to its NSF H1 registration, WEICON Silicone Grease is suitable as a lubricant in sensitive areas where inadvertent contact to food is possible. It can be used in the food and beverage industry, in sanitary and heating construction, in the pharmaceutical industry as well as in the sealing technology.

The grease is particularly material friendly, neutral in odour and taste and has a temperature resistance of -50°C to +200°C.

WEICON Silicone Grease is suitable for the lubrication of plastics, rubber parts and seals, valves, fittings and gaskets, machines, equipment, slow rotating bearings and as assembly aid for O-rings.
  • General
    • Type
    • Slikonfett
    • Design
    • Tube
  • Implementation
    • Content
    • 85 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • Content
    • 85
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No