ST3000LM024Seagate Barracuda Mobile 3 TB

...mehr
Incredible versatility.
Unparalleled reliability.

Seagate can look back at more than 20 years of tried-and-tested performance and exceptional reliability with its 2.5-inch Seagate® BarraCuda® hard drives, now available with a storage capacity of up to 5 TB.

Key benefits of the Barracuda series:
  • The most comprehensive range of 2.5-inch hard drives with up to 5 TB of storage capacity and a form factor of 7 mm and 15 mm — suitable for a variety of computing applications.
  • Our thinnest, lightest 2.5-inch hard drive with up to 2 TB of storage capacity and a z-height of 7 mm for ensuring a problem-free upgrade of thin, light laptops and systems with a smaller form factor.
  • Fast data transfer rates of up to 140 MB/s to provide users with a first-rate PC experience and quicker data transfer times.
  • 2.5-inch hard drives with a z-height of 15 mm offer a storage capacity of 3 to 5 TB — the highest storage capacity available for 2.5-inch hard drives for external or all-in-one storage
  • The z-height of 15 mm provides enough room for thinner hard drives in all-in-one desktop PCS and simultaneously reduces vibrations and the build-up of heat in the system.
  • Thanks to their low starting current, hard drives with 3 to 5 TB can be used in older systems with low power consumption, such as external USB 2.0 boxes. In this case, the power consumption is reduced.


Suitable for use with the following:
  • Laptops
  • Mobile storage devices
  • External storage systems
  • All-in-one PCs
  • Ultra-thin desktop PCs


Details:
  • Model: ST3000LM024
  • Byte per sector (logical/physical): 512/4096
  • Interface: SATA with 6 Gbit/s
  • Data transfer rate (MB/s): up to 140
  • Cache (MB): 128
  • Spindle speed (rpm): 5400

  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 128 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • Barracuda
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 15 mm
  • Other
    • Specification
    • Bulk version (OEM)