TS64GSDXC10U1SDXC Card, 64GB Class10 UHS-I 600x Ultimate

...mehr
SDXC/SDHC Class 10 UHS-I 600x (Ultimate)
  • MLC flash-based performance and reliability
  • Supports Ultra High Speed Class I specification
  • Smooth Full HD video recording performance
  • Class 10 compliant - Fully compatible with SD 3.01 standards
  • Improved camera response for fast-action consecutive shooting
  • Efficient exFAT file system (SDXC cards only)
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software

  • Other
    • Variant
    • GSDHC10U1
    • Specification
    • SDXC/SDHC Class 10 UHS-I 600x (Ultimate)
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 64 GB
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 90 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 64 GB