TS128GSDU3SDXC Card, 128GB Class10 UHS-I U3 Ultimate

...mehr
SDXC UHS-I U3 (R95, W60MB/s)
  • MLC flash-based performance and reliability
  • Smooth Full HD, 3D, and 4K video recording performance
  • Supports Ultra High Speed Class 3 specification (U3)
  • Class 10 compliant - Fully compatible with SD 3.01 standards
  • Improved camera response for fast-action consecutive shooting
  • Efficient exFAT file system
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software

  • Other
    • Variant
    • GSDU3
    • Specification
    • R95, W60MB/s
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 128 GB
    • Read (up to)
    • 95 MB/s
    • Write (up to)
    • 60 MB/s
    • Assembly
    • Class 10 - UHS-3
  • Implementation
    • Memory
    • 128 GB