TS8GSDU1SDHC Card 8GB, Transcend Class 10 (Premium)

...mehr
Combining the already impressive Class 10 specification with the performance boost of UHS-I, Transcend's Class 10 SDXC/SDHC Ultra High Speed memory cards help your camera unleash its full potential. When paired with UHS-I compatible devices, these cards offer blazing-fast transfer speeds, perfect for high-speed consecutive shooting and smooth full HD video recording.

  • Supports Ultra High Speed Class 1 specification (U1)
  • Class 10 compliant - Fully compatible with SD 3.01 standards
  • Smooth Full HD video recording performance
  • Improved camera response for fast-action consecutive shooting
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Efficient exFAT file system (SDXC cards only)
  • Exclusive RecoveRx photo recovery software

  • Other
    • Variant
    • GSDU1
    • Specification
    • SDXC/SDHC Class 10 UHS-I 400x (Premium)
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 8 GB
    • Read (up to)
    • 90 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 8 GB