KW 29865.2Screen protector, MacBook Air 13" (from Mid 2011)

...mehr
Details:
  • PERFECT LEGIBILITY: The kwmobile screen protector protects your Apple MacBook Air 13" (from Mid 2011) from scratches, dirt and damaging humidity. When exposed to direct light the mat screen protector has an anti-reflective effect. That way you can read the display of your smartphone even in bright sunlight.
  • EASY APPLICATION: You can apply the protective films on the display easily and without bubble formation.
  • EVERYTHING IT NEEDS: The kwmobile films for tablets are scratch-resistant, washable and, thanks to their matt-effect, they are resistant to finger prints, streaks and dirt.
  • COMPATIBILITY: The screen protector fits with Apple MacBook Air 13" (from Mid 2011).
  • ALWAYS THERE FOR YOU: Your additional benefit with every kwmobile product: the help and assistance of our Customer Service.


Scope of delivery:
  • 1x Display protection film matt for Apple MacBook Air 13" (from Mid 2011)

  • General
    • Type
    • Screen protector film
    • Design
    • für Apple MacBook Air 13"
    • Colour
    • Transparent
  • Measures
    • Length
    • 350 mm
    • Width
    • 209 mm
    • Depth
    • 2 mm
  • Weights
    • Weight
    • 0.029 kg