KW 43631.2Screen protector, iPad 9.7 (2017 / 2018)

...mehr
Details:
  • PERFECT LEGIBILITY: The kwmobile screen protector protects your Apple iPad 9.7 (2017 / 2018) from scratches, dirt and damaging humidity. When exposed to direct light the mat screen protector has an anti-reflective effect. That way you can read the display of your smartphone even in bright sunlight.
  • EASY APPLICATION: The protective film can be applied to the screen easily and without creating bubbles. CAUTION: Due to the strongly arched display edges, the protector does not reach the external corners of the device and it is slightly smaller than the display.
  • EVERYTHING IT NEEDS: The kwmobile films for tablets are scratch-resistant, washable and, thanks to their matt-effect, they are resistant to finger prints, streaks and dirt.
  • COMPATIBILITY: The screen protector fits with Apple iPad 9.7 (2017 / 2018).
  • ALWAYS THERE FOR YOU: Your additional benefit with every kwmobile product: the help and assistance of our Customer Service.


Scope of delivery:
2x Display protection film matt for Apple iPad 9.7 (2017 / 2018)
  • General
    • Type
    • Screen protector film
    • Technology
    • für iPad 9.7”
    • Design
    • Anti-Glare
    • Colour
    • Transparent
  • Measures
    • Width
    • 201 mm
    • Depth
    • 1.6 mm
    • Height
    • 330 mm