DELOCK 62791SATA 22 pin > 2 x M.2 with RAID with Enclosure

...mehr
This Delock converter enables the connection of up to two M.2 SSD in 2280, 2260, 2242 or 2230 format which can be used as a 2.5? HDD. The converter can be installed into the system internally through an SATA 22 pin interface. When using more than one SSD, there is the possibility to use different RAID level.

Specification
• Connectors:
1 x SATA 6 Gb/s 22 pin plug >
2 x 67 pin M.2 key B slot
• Interface: SATA
• Chipset: Asmedia ASM1092R
• Form factor: 2.5?
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key B or
key B+M based on SATA
• Maximum height of the components on the module: 1.25 mm
application of double-sided assembled modules supported
• Data transfer rate up to 6 Gb/s
• Supports RAID 0, 1, JBOD
• RAID mode set by DIP switch on board
• Maximum output current for each M.2 module: max. 3 A
• 1 x Reset button
• 2 x LED indicator
• Bootable
• Operating temperature: 0 °C ~ 70 °C
• Storage temperature: -40 °C ~ 85 °C
• Dimensions (LxWxH): ca. 100 x 70 x 8 mm

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux Kernel 3.16.0
• A free SATA 22 pin interface

Package content
• Converter
• Mounting material
• Screwdriver
• User manual

Package
• Retail Box
  • General
    • Type
    • SATA 22 Pin > 2x M.2 (SATA)
    • Technology
    • No driver required
    • Design
    • Retail
    • Assembly
    • With 2.5” frame
  • Interfaces
    • Connection
    • SATA
    • Interfaces
    • M.2 (SATA)