SAP 11265-07-20GSapphire Nitro+ Radeon RX 580 - 4GB

...mehr
To continuous streamlining of FinFET 14 nm production process, the latest Polaris GPUs that power SAPPHIRE NITRO+ Radeon RX 580 cards are even more energy-efficient. This allowed SAPPHIRE to crank up the clocks and reach up to 10% better performance compared to previous series. To add even more headroom for overclocking. Factory overclocked cores of the standard SAPPHIRE NITRO+ RX 580 run with a 1411 MHz boost clock.

4th generation Graphics Core Next GPUs of the Radeon RX 500 Series feature improved geometry engine, new display engine, increased caches and native asynchronous shaders. Equipped with 2304 GCN-based stream processors, the SAPPHIRE NITRO+ Radeon RX 580 is the card to run modern games in 1080p and beyond, as well as deliver premium VR experiences.

Details
  • Chip: Polaris 20 XTX (Ellesmere XTX) "GCN Gen4"
  • Chip clock: 1257MHz, Boost: 1411MHz
  • Memory: 4GB GDDR5, 1750MHz, 256bit, 224GB/s
  • Shader Units/TMUs/ROPs: 2304/144/32
  • computing power: 6502GFLOPS (Single), 406GFLOPS (Double)
  • Manufacturing process: 14nm
  • Power consumption: 185W (TDP), not specified (idle), 3W (ZeroCore-Power)
  • DirectX: 12.0
  • OpenGL: 4.5
  • OpenCL: 2.0
  • Vulkan: 1.0
  • Shader model: 5.0
  • Interface: PCIe 3.0 x16
  • Total height: dual-slot
  • Cooling: 2x Axial-fan (95mm, detachable)
  • Connectors: 1x DVI, 2x HDMI, 2x DisplayPort
  • external Power supply: 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Dimensions: 260x135x43mm
  • Special features: H.265 encode/decode, VP9 encode/decode, AMD FreeSync, AMD Trueaudio, AMD Eyefinity, 2-Way-CrossFireX, HDCP 2.2, Zero-Fan mode, Backplate, LED lighting (RGB), boost clock overclocked (+71MHz)

  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 580
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 2x
    • Power connection
    • 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fan (95 mm, removable)
    • Chip clock
    • 1257 MHz
    • Chip Clock Boost
    • 1411 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 185 W (TPD)