-20%

SD9SN8W-256GSanDisk X600 256 GB, M.2 SATA

...mehr
Responsive, efficient and with a high capacity: SanDisk solid-state drives make it more enjoyable to work on your computer and increase performance and reliability.
With their advanced caching technology and real-time error correction, these solid-state drives from SanDisk are the ideal choice for multinational companies as well as start-ups that are planning to go global.
The X400 SSD is Sandisk's leading SATA drive for notebooks, desktops and boot drive applications, offering unparalleled reliability, responsiveness and service life.

Details:
  • Design: Solid State Module (SSM)
  • Form factor: M.2 2280
  • Interface: M.2/B-M key (SATA 6 Gb/s)
  • Read: 550 MB/s
  • Write: 525 MB/s
  • 4K IOPS read/write: 95k/81k
  • Memory cells: 3D-NAND TLC, Toshiba/SanDisk
  • TBW: 100 TB
  • MTBF: 1.75 million hours
  • Protocol: AHCI
  • Encryption: 256-bit AES
  • Power consumption: 2.257 W (in operation), 0.052 W (idle)
  • Dimensions: 80 x 22 x 2.23 mm
  • Special features: N/A

  • General
    • Technology
    • M.2 2280
    • Model
    • X600
    • Type
    • 3D-NAND TLC, Toshiba/SanDisk
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 525 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 2.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2/B-M-Key (SATA 6Gb/s)