MZ-76P1T0BSamsung SSD 860 PRO Series 1TB

...mehr
Industry leading reliability
Powered by the latest V-NAND technology and a robust algorithm-based controller, the 860 PRO readily handles heavy workloads of high-end PCs, workstations and NAS (Network Attached Systems) to give lasting assurance to gamers, IT and creative professionals.

Enhanced performance
Speeds are consistent and sustained, even under heavy workloads and multitasking. The 860 PRO performs at sequential read speeds up to 560 MB/s with the combination of the latest V-NAND and a refined controller, delivering sequential write speeds up to 530 MB/s.

Superior endurance
Under heavy workloads, endurance is everything. Safely store and render 4K videos and 3D data used by the latest applications, up to 10.7x higher TBW than the previous 850 PRO. The latest V-NAND technology gives you industry-leading endurance.

Smart compatibility
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 560MB/s
  • Write: 530MB/s
  • IOPS 4K read/Write: 100k/90k
  • Flash memory: 3D-NAND MLC, Samsung
  • TBW: 1200TB
  • MTBF: 2 Mio. hours
  • Controller: Samsung MJX, 8 channels
  • Cache: 2GB LPDDR4
  • Protocol: AHCI
  • Encryption: 256bit AES, TCG opal 2.0
  • Power consumption: 2.2W (operation), 0.04W (idle)
  • Dimensions: 100x70x6.8mm

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • 860 Pro Series
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • 3D-NAND MLC, Samsung
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 960 - 1050 GB
  • Implementation
    • Memory
    • 1000 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm