GPT-9901ASafety tester GPT-9901A, 500 VA AC

...mehr
The GPT-9900 series of cost-effective safety testers (hipot testers) meets a wide range of standards such as IEC, EN, UL, CSA, GB and JIS, as well as other safety-related requirements for safety tests of electronic products and components.

These devices are built on a platform with a maximum power output of 500 VA AC. The GPT-9901A is also capable of performing AC dielectric strength tests. The devices are also equipped with a highly efficient PWM amplifier that forms the core of the platform design to prevent the influence of the AC input voltage and ensure a stable output voltage.

Other important functions and features include the rear panel output for system applications, wire breakage detection to ensure proper connection of earthing test equipment, 100 memory groups to store and retrieve control panel settings for individual or sequential tests, and a remote output and signal I/O port as a means of starting and stopping the safety tester remotely. RS-232C, USB and GPIB interfaces (optional) for PC remote control and logging test results complete the range of functions.

Product benefits:

  • 500 VA AC test capacity
  • 240 x 64-pixel LCD
  • Manual/auto mode
  • Warning LED and status display
  • Safety INTERLOCK function
  • Zero crossing switch-on process
  • Controllable start-up time
  • True RMS current measurement
  • High resolution: 1 µA for current measurement, 2 V for voltage setting
  • PWM amplifier to improve energy efficiency and for more reliable tests
  • Max. 100 memory blocks for different test conditions
  • Remote terminal on front plate for "Start" and "Stop" control
  • Interfaces: RS-232C, USB device, signal I/O and GPIB (optional)

  • General
    • Type
    • Device tester
    • Technology
    • AC-Spannungsfestigkeit
    • Design
    • Hi-Pot
    • Colour
    • Grey
    • Model
    • GPT-9901A
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 500 VA AC
  • Measures
    • Width
    • 330 mm
    • Height
    • 148 mm
    • Depth
    • 482 mm
  • Weights
    • Weight
    • 27 kg
  • Interfaces
    • Connection
    • USB-Host, USB-Device, RS-232C
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)