GPT-9602Safety tester GPT-9602, 100 VA AC/DC

...mehr
The GPT-9600 series features cost-effective safety testers (hi-pot testers) that allow routine tests to be carried out in compliance with the most important safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety-related provisions.

The devices are built on a platform with a maximum power output of 100 VA AC. The GPT-9602 can also perform AC/DC dielectric strength tests. The measuring instrument is also equipped with a highly efficient PWM amplifier, which serves as the core of the platform design with a view to avoiding the effects of AC input voltage and guaranteeing stable output voltage.

Other features and functions include the zero crossing switch-on process, which protects the EUT from the effects of a surge voltage output, and the lock function, which protects the user against a hazardous shock from inadvertent contact with the voltage output. Maximum convenience is also provided by a remote output terminal and a signal I/O port.

Product benefits:

  • 100 VA AC test capacity
  • 240 x 48 pixel LCD
  • Automatic W-I or I-W mode
  • ARC detection
  • TrueRMS current measurement
  • Zero crossing during switch-on
  • Safety interlock function
  • PWM amplifier to improve energy efficiency and test reliability
  • Automatic switchover of input source for universal input voltage
  • Interfaces: remote terminal and signal I/O

  • General
    • Type
    • Device tester
    • Technology
    • AC/DC-Spannungsfestigkeit
    • Design
    • Hi-Pot
    • Colour
    • Grey
    • Model
    • GPT-9602
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 100 VA AC
  • Measures
    • Width
    • 330 mm
    • Height
    • 148 mm
    • Depth
    • 385 mm
  • Weights
    • Weight
    • 9 kg
  • Interfaces
    • Connection
    • Remote Terminal, Signal I/O
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)