GC 8055-F18QRJ45 - transparent window opening 0,26m

...mehr
With the LAN window connection from Good Connections, you simply run your LAN cable through the window frame. Open the window, put the LAN window in between, close the window, done! A tedious drilling through the wall is no longer necessary. The window opening is thin enough (about 0.3 mm) to close the window properly and at the same time strong enough to withstand many openings of the window.


  • Technology: Printed circuit board
  • Connections: RJ45-socket on both sides
  • Thickness: approx. 0.3 mm
  • Color: Transparent
  • Total length: 25 cm
  • Length of flexible area: 18 cm

For a better hold, the jacks can also be fixed with the two 3M adhesive strips supplied.
  • Measures
    • Cable length
    • 0.25 m
  • General
    • Colour
    • Transparent
    • Type
    • RJ45 window slot
  • Implementation
    • Halogen Free
    • No