DELOCK 86285RJ45 Plug field assembly Cat.6A metal

...mehr
This RJ45 plug by Delock can be used to connect network cables. Installation of the plug to various cable types is tool-free and time-saving.

Specification
  • Connectors: 1 x RJ45 plug
  • Cable routing 180°
  • Shielded (STP)
  • Cat.6A specification
  • Material: zinc die cast
  • TIA-568A/B pinout
  • For solid or stranded wire up to 0.573 mm (23 - 26 AWG)
  • For cable diameter from 6.0 - 8.5 mm
  • Dimensions (LxWxH): ca. 62.2 x 18.4 x 13.8 mm


Package content
  • RJ45 plug
  • Cable manager
  • Installation manual

  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6a
    • Design
    • Shielded
  • Interfaces
    • Connection
    • For round cable
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Length
    • 62.2 mm
    • Width
    • 18.4 mm
    • Height
    • 13.8 mm