PYT 8070PY-030YRJ45 Patch Cord Cat.7 PiMF yellow 3m

...mehr
• With snap-in protection (RNA)
• Suitable for 10/100/1000 / 10000Base-T Ethernet networks (Gigabit capable)
• Cable Cat. 7 raw cable (600MHz) AWG26/7
• Cat.6A RJ45 (500 MHz) connector on both sides
• S/FTP cable (shielding foil + braid), outer jacket material Nylon braid (halogen-free)
• PIMF (cores in metal foil in pairs)
• Copper wires
• Assignment 1: 1 according to EIA / TIA-568B
• Gilded contact surfaces
• Suitable for various devices such as patch panel, patch panel, switch, router, modem with RJ45 connector
  • Measures
    • Cable length
    • 3 m
  • General
    • Colour
    • Yellow
    • Assembly
    • S/FTP
    • Type
    • Patch cable with latch protection and nylon braid
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
  • Other
    • Specification
    • Assignment according to EIA/TIA