...mehrPatch cable from the python® series with effective snap-in protection (RNS) and nylon braid coat.
- With snap-in protection (RNA)
- Suitable for 10/100/1000-Base-T Ethernet networks (Gigabit capable)
- 250 MHz
- RJ45 connector on both sides
- S/FTP cable (shielding with foil and braid)
- PiMF (cores in metal foil in pairs) - copper wires
- Internal conductor: AWG 27
- outer sheath material nylon braided sheath (PVC)
- Flame retardant according to IEC 60332-1
- Assignment 1: 1 according to EIA/TIA-568B
- Gilded contact surfaces
- Suitable for connecting various devices: e.g. Patch panels, patch panels, switches, routers, modems with RJ45 connector, and more.