PYT 8063PY-020SRJ45 Patch Cord Cat.6 PiMF black 2m

...mehr
Patch cable from the python® series with effective snap-in protection (RNS) and nylon braid coat.

- With snap-in protection (RNA)
- Suitable for 10/100/1000-Base-T Ethernet networks (Gigabit capable)
- 250 MHz
- RJ45 connector on both sides
- S/FTP cable (shielding with foil and braid)
- PiMF (cores in metal foil in pairs) - copper wires
- Internal conductor: AWG 27
- outer sheath material nylon braided sheath (PVC)
- Flame retardant according to IEC 60332-1
- Assignment 1: 1 according to EIA/TIA-568B
- Gilded contact surfaces
- Suitable for connecting various devices: e.g. Patch panels, patch panels, switches, routers, modems with RJ45 connector, and more.
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Black
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Technology
    • PiMF (pairs in metal foil)
    • Type
    • Patch cable with latch protection and nylon braid
    • Colour
    • Black
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6
  • Other
    • Specification
    • Assignment according to EIA/TIA 568B