RIOT FR120RIOTORO Cross X Red, 120 mm

...mehr
These RIOTORO CROSS-X CLASSICLED 120mm fans are equipped with precision-formed fan blades, rubberized housings and shielded motors to ensure an optimum balance between airflow, reliability and virtually silent operation.
The fans also make your PC look great with a high-quality black ABS case and brilliant red LEDs.
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 79.85 m³/h
  • General
    • Type
    • Modding fan
    • Colour
    • Transparent, black
    • Illumination
    • Red
    • Material
    • Plastic
    • Noise
    • 26.5 dB
  • Implementation
    • Rotation speed
    • 1500 RPM
    • Air flow
    • 47 CFM
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 2.16 W