SOOMZ RSPUSARFID Protection Sleeves, Passport US Flag

...mehr
Set of 2 pcs.

Today, almost all cards and passports have RFID chips embedded in them. The data on these chips can be stolen without us noticing. RFID Protection Sleeves by soomz.io are certified by TÜV testing laboratory, they reliably protect your passport, credit, access and other types of cards from attacks by digital pickpockets and will fit into any wallet.

Available in various formats and colors. The RFID blocking sleeves are delivered in sets of two.

Sizing passport: 103 x 141 mm
Fits all passports ID3: (91 x 125 x 5 mm)
  • Ogólnie
    • Typ
    • RFID protective sleeve
  • Wymiary
    • Wysokosc
    • 103 mm
    • Szerokosc
    • 141 mm
  • Pozostale
    • Specyfikacja
    • kompatibel mit Kartenformat ID3 (91x236x5 mm)
  • Opakowanie
    • Zawartosc
    • 2 Sztuka