SOOMZ RSCCASRFID Protection Sleeves, Card Cash

...mehr
Set of 2 pcs.

Today, almost all cards and passports have RFID chips embedded in them. The data on these chips can be stolen without us noticing. RFID Protection Sleeves by soomz.io are certified by TÜV testing laboratory, they reliably protect your passport, credit, access and other types of cards from attacks by digital pickpockets and will fit into any wallet.

Available in various formats and colors. The RFID blocking sleeves are delivered in sets of two.

Sizing cards: 87 x 58 mm
Fits all cards ID1: (86 x 54 x 1 mm)
  • Ogólnie
    • Typ
    • RFID protective sleeve
  • Wymiary
    • Wysokosc
    • 87 mm
    • Szerokosc
    • 58 mm
  • Pozostale
    • Specyfikacja
    • Compatible with card format ID1 (86x54x1 mm)
  • Opakowanie
    • Zawartosc
    • 2 Sztuka