FORM KH DE 1L F2Resin - Dental SG - 1l - for Form 2

...mehr
Class 1 biocompatible resin for surgical guides.
Dental SG is a Class 1 biocompatible resin (EN-ISO 10993-1:2009/AC:2010, USP Class VI) for creating precise surgical guides and similar applications. Tuned for accuracy and precision, the resin is designed to directly print surgical and pilot drill guides.

Digital Dentistry with Formlabs
Print accurate surgical guides for implant dentistry.
1. Digital Design
Design surgical guides by using implant treatment planning software to integrate CBCT and intraoral scan data.
2. Print and Prepare
Print on the Form 2 with Formlabs Dental SG Resin. Post-cure with a cure chamber, remove supports, and add drill sleeves.
3. Procedure
Simply sterilize prints in an autoclave to use surgical guides directly in the mouth during implant surgery.

Note:
To achieve desired properties, the Instructions for Use must be followed. Prints made with Dental SG Resin should be fully post-cured for 10 minutes at a 60°C temperature under 108W of both UV-A and UV-Blue light. Contact Customer Support for post-curing recommendations.
  • GHS07GHS08GHS09
  • Hazard statements

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

    H413May cause long lasting harmful effects to aquatic life.

  • Safety instructions
    For further information see Safety Data Sheet.
  • General
    • Technology
    • Synthetic resin
    • Type
    • Dental
    • Design
    • In cartridge
  • Implementation
    • Suitable for
    • Formlabs Form 2
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H317, H319, H334, H335, H413
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
    • Label elements (old norm)
    • Xi