TS 36-21620Reflector Lamp, 12V, 38°, 50 mm dia., 20 W

Halogen reflector lamp with protective glass.
  • General
    • Type
    • Halogen reflector lamp
    • Assembly
    • Spotlight
    • Colour
    • Clear
    • Design
    • Reflector lamp
    • Technology
    • Halogen
  • Lighting
    • Power consumption in operation
    • 20 W
    • Light current
    • 201 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Angle of radiation
    • 38 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • Warm white
    • light intensity
    • 600 cd
  • Implementation
    • Color temperature
    • 2700
    • Form
    • Spotlight
    • Material
    • Glass
    • Colour
    • Clear
    • Light intensity
    • 600 cd
  • Lamp properties
    • Ø
    • 50 mm
    • Length
    • 45 mm
    • Duration of life
    • 4000 h
    • Rated power input
    • 20 W
    • Average rated life
    • 4000 h
    • Nominal capacity
    • 20 W
  • Measures
    • Ø
    • 50 mm
    • Length
    • 45 mm
  • Other
    • Specification
    • Safety glass
  • Energy efficiency
    • Energy Efficiency
    • B
    • Weighted consumption
    • 20 kWh/1.000 h
    • Durability
    • 4000 h
    • Switching Cycles
    • 16000
    • Ignition time
    • 0.1 s
    • lumens per watt
    • 10 lm/W
    • Light flux maintenance
    • 160 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 20 W
    • Voltage
    • 12 V