VT-1277Recessed light, 30W, 3600lm, 4500K, round

...mehr
LED recessed spotlights for installation in suspended ceilings. Depending on performance class and dimensions, these lights are suited to both the home and to providing accentuated lighting in a retail environment. They are powerful and extremely economical thanks to A++ energy efficiency. The lights are supplied with an integrated, non-interchangeable COB LED module. For COB (Chip on Board) modules, the LED is directly connected to the board in order to achieve efficient heat dissipation. Thanks to this technology, you achieve high uniform light intensity as well as a high degree of reliability at a compact size.

CRI =< 80

corresponds to 270 W of a conventional light bulb.

Product benefits

  • Elegant design
  • No UV radiation
  • No flickering
  • Premium quality performance driver and highly energy-efficient
  • Easy to install
  • Low maintenance cost


Applications

  • Commercial and private areas
  • Hotels, bars
  • showrooms, etc.


Product dimensions: Ø 220 x 103 mm
  • General
    • Type
    • Recessed luminaire
    • Assembly
    • Round
    • Temperatur max.
    • -20 … +50
    • Colour
    • White
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 30 W
    • Light current
    • 3600 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Implementation
    • Color temperature
    • Neutral white
    • Protection class
    • IP20
    • Dimmable
    • No
    • Colour
    • White
  • Measures
    • Ø
    • 207 mm
    • Depth
    • 103 mm
    • Øexternal
    • 220 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 30 kWh/1.000 h
    • lumens per watt
    • 120 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 277 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 30 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 30 W