DM525-S2Linux DVB-S2 receiver

...mehr
The compact Dreambox with CI slot for HD TV and radio programmes.

The compact Dreambox DM525 with CI slot is setting new standards at the highest level with its modern design and technical equipment. The HDTV Dreambox supports the new H.265 video standard required for DVB-T2 reception in Germany and many other countries.

A state-of-the-art Broadcom chipset (BCM 73625) ensures quick changeover times and smooth navigation. The DM525 comes with the popular RCU10 multi-remote control for Dreamboxes and playback devices such as TV or Blu-ray players. The 256-MB flash memory, which is typical of compact boxes, exceeds the DM525 by 512 MB — enough storage for innovative IP services. A number of apps are already in the pipeline to this end. The DM525 also supports the Sat>IP standard. The Dreambox is connected to the Internet via the rear Ethernet port or can be optionally connected via WIFI.

Technical details for the DM525 HD with 1x DVB-S2 tuner:
  • Dreambox OS
  • Dreambox API
  • 2000 DMIPS processor
  • MPEG-2/H.264
  • H.265 decoder (full HD)
  • 1x smart card reader
  • 1x Common Interface (CI) slot
  • 512-MB flash
  • 512-MB RAM
  • 10/100 MBit/s Ethernet
  • 2x USB 2.0
  • S/PDIF optical digital output
  • USB service support
  • EPG (electronic program guide)
  • Automatic station search
  • WIFI support (optional)
  • Web interface for PC and smartphone
  • Teletext
  • DiseqC 1.0, 1.1, 1.2, USALS
  • Dimensions: 260 x 150 x 45 mm (W x D x H)

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • Linux
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • No
  • Interfaces
    • HDMI
    • Yes
    • LAN
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 260 mm
    • Height
    • 45 mm
    • Depth
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin