SMO 3R-STZC-GRReading magnifier smolia TZC, LED, Ø 69 mm, 3.0x, grey

...mehr
Perfect for professional use.

Equipped for everyday work - the LED lighting of the smolia TZC can be infinitely dimmed by touching the metal frame and offers the ideal conditions for professional use.

Not big enough yet?

The 2 cm expandable lens of the smolia TZC allows for additional magnification.

Specifications and Information:

  • 3 white LEDs, automatic shutdown after 10 minutes
  • Lithium-polymer battery, charging time up to 2 h, operating time up to 3 h
  • Lens diameter 69 mm, up to 3x magnification
  • Device diameter 92 mm, height 50 - 71 mm, 186 g


Contents:

smolia TZC, travel bag, USB cable, cleaning cloth
  • General
    • Type
    • Reading lens
    • Technology
    • LED
    • Design
    • 3-fold
    • Colour
    • Grey
    • Model
    • smolia TZC
  • Implementation
    • Lens
    • Ø 69 mm Linse
  • Measures
    • Ø
    • 92 mm
    • Height
    • 50 - 71 mm
  • Interfaces
    • Connection
    • Micro-USB