RPI SET STROMPI2Raspberry Pi - StromPi 2 Set

the set includes
  • Raspberry 3 B
  • Strompi 2 module
  • high-quality aluminum housing
  • 16 GB memory card (including software and instructions)
  • HDMI-cable (1,8m)

  • General
    • Type
    • Raspberry Pi Bundle
    • Category
    • Bundle
    • Design
    • UPS
    • Model
    • 3 B
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n
    • Bluetooth®
    • 4.1
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains voltage input
    • 100 - 240 V AC