RPI SHD MOTORRaspberry Pi Shield - Motor Driver Board

...mehr
Description
Raspberry Pi Motor Driver Board v1.0 is based on the Freescale MC33932 dual H-Bridge Power IC, which can control inductive loads with currents up to 5.0A peak per single bridge. It lets you drive two DC motors with your Raspberry Pi B/B+/A+ and Pi 2 Model B, controlling the speed and direction of each one independently.
Raspberry Pi Motor Driver Board v1.0 support a very wide range of input voltage from 6V~28V. otherwise ,the on board DC/DC converter support a very wide range of input voltage, and can provide a 5V power supply for the Raspberry Pi with 1000mA maximum current. So, you just need one power supply to drive the motors and power up the Raspberry Pi.

Features
• Operating Voltage: 6V ~ 28V
• DC/DC output: 5V 1000mA @ "5V" pin
• Output Current(For Each Channel ): 2A (continuous operation) / 5A(peak)
• Output Duty Range: 0%~100%
• Output short-circuit protection (short to VPWR or GND)
• Over-current limiting (regulation) via internal constant-off-time PWM
• Temperature dependant current limit threshold reduction
• Raspberry Pi compatible

Compatible
• Raspberry Pi ; Other main board via jumpers;
• Power interface:DC Jack;
• Dimensions:91.20 * 56.15mm;
• Operating Voltage: 6V ~ 28V
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Shield
    • Type
    • Motor
    • Design
    • Driver