RPI LK BASERaspberry Pi Shield - analogue/digital converter

...mehr
Raspberry Pi Linker Kit Baseboard

This converter board provides you with 12 standardised fittings (XH254), which can be controlled via the GPIO of the Raspberry. The board also has an analogue/digital converter (ADC MCP-3008) with 8 channels.

Also includes: 1x I2C and 1x UART (serial communication).
Suitable for the following Raspberry models: A, A+, B. B+, 2B, 3B

Included in delivery:
  • Baseboard
  • Spacer
  • Screws


Raspberry Pi not included
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Shield
    • Type
    • Expansion Board
    • Design
    • ADC