RPI HC-SR501Raspberry Pi - infrared motion detector

...mehr
Infrared motion detector - ideal for use with the Raspberry Pi.

Technical data
  • Operating voltage: 5 - 20 V DC
  • Quiescent current 65 &mgr;A
  • Output voltage level: 3.3 V high/0 V low
  • Adjustable delay (0.3 - 18 s)
  • Switching time (adjustable): 5 - 200 s
  • Range (adjustable): 3 - 7 m
  • Blockade time: 2.5 s
  • Detection angle: 140°
  • Operating temperature: -15 - 70°
  • Board dimensions: 32 x 24 mm
  • Screw hole spacing: 28 mm
  • Hole diameter: 2 mm
  • Sensor lens diameter: 23 mm

  • Trigger methods: L unrepeatable trigger, H repeatable trigger

  • Trigger can be easily switched using a jumper!

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Accessories
    • Type
    • Sensor
    • Design
    • Bewegung