RPI SET EDURaspberry Pi 3 - education starter set

...mehr
Raspberry PI 3 B+ education starter set

This set is the ideal starter pack for introducing you to the world of Raspberry Pi. You will be surprised how easy it is to programme and use sensors with Raspberry Pi.

The download area contains instructions and detailed code examples.
This means you can achieve great results in next to no time without any prior programming knowledge.
There are no limits to your inquiring mind!

This set includes a magnetic field sensor and a combined air-pressure and temperature sensor. In addition to this basic package, the shop has many more interesting sensors from Joy-IT.

The set comes in a sturdy plastic case and includes:
  • 1x Raspberry Pi 3 B+
  • 1x HDMI cable
  • 1x set of cables
  • 1x housing with open GPIO slot
  • 1x temperature and air-pressure sensor
  • 1x magnetic field sensor
  • 1x cooling kit
  • 1x 16-GB memory card with operating system
  • 1x breadboard
  • 1x original Raspberry power supply unit
  • 1x case


The download section of this article contains a manual with more than 200 pages, featuring all
sensors that are available.

  • General
    • Type
    • Raspberry Pi Bundle
    • Category
    • Bundle
    • Design
    • Sensoren
    • Model
    • 3 B+
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1400 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 16 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100/1000
    • HDMI
    • ja
    • SATA
    • nein
    • USB
    • 4
    • Audio
    • ja
    • Microphone port
    • nein
    • I/O
    • 40
    • SPI
    • ja
    • I²C
    • ja
    • UART
    • ja
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 4.2
    • SD-Slot
    • nein
    • microSD-Slot
    • ja
  • Internal I/O Ports
    • CSI
    • ja
    • DSI
    • ja
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V