D-LINK DAP-1635WiFi Repeater, 1200 Mbps

...mehr
Extend Your Wi-Fi.
The DAP-1635 AC1200 Wi-Fi Range Extender with Power Passthrough allows you to quickly and easily extend an existing Wi-Fi network without taking up an electrical outlet.

Connectivity
  • Wireless AC gives you high-speed wireless connectivity for your devices
  • Wireless 802.11n/g/b/a backward compatibility
  • Combined wireless speeds of up to 1200 Mbps
  • Dual-band connectivity for greater flexibility and reduced interference
  • 10/100/1000 Gigabit Ethernet Port
  • Passthrough power socket

Security
  • WPA2/WPA wireless encryption to keep your wireless connection secure
  • Wi-Fi Protected Setup (WPS) for secure setup with the simple press of a button

Easy to Use
  • One-piece wall plug design is compact, portable, and does not require additional power cables
  • Built-in setup wizard and QRS Mobile app for mobile devices guide you through installation

Extend your wireless network
Increase the coverage of your home Wi-Fi network with high-speed AC1200 technology offering combined wireless speeds of up to 1200 Mbps.
Dual-band technology helps to reduce interference from neighbouring Wi-Fi networks, allowing you to enjoy fast, reliable wireless connection.
The DAP-1635 is also backwards compatible with older wireless devices in your network.

Passthrough Socket
The power passthrough design ensures that your electrical outlet remains available to power another electrical appliance.

Easy to set up and easy to use
Setting up the AC1200 Wi-Fi Range Extender is simple. You can use one-touch configuration by pushing the WPS push-button on the DAP-1635 and on your router or access point, and the DAP-1635 will automatically configure itself.
Alternatively, you can use the supported QRS Mobile app on your iOS or Android smartphone or tablet to set up the DAP-1635 easily without needing a computer. It even includes a built-in setup wizard that lets you configure it wirelessly with a PC or mobile device.

Visual signal indicator
Plug it in and use the LED signal indicator to find the best location to extend your network.
Optimal Wi-Fi coverage with zero guessing.
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Height
    • 142 mm
    • Depth
    • 48 mm
    • Width
    • 73 mm
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing