DJI 00000039Quadrocopter, Mavic 2 Battery Charger

...mehr
The Mavic 2 Battery Charger has multiple output modes, including 17.6 V and 5 V. Equipped with a charging port, a USB-A port and a Micro-USB port, the Battery Charger can charge batteries and the remote controller at the same time, as well as serving as an external power source for other devices.
A 60-W total output power makes charging even faster.
  • Charge batteries and remote controller simultaneously
  • Multiple output interface and charging modes
  • 60-W output power


Tips
The Mavic 2 battery charger does not come with a power cable.

Included in delivery
  • 1x battery charger


Technical data
  • Input voltage: 100 - 240 V ~ 1.8 A, 50 - 60 Hz
  • Output voltage: charging port: 17.6 V, 3.41 A or 17.0 V, 3.53 A, USB port: 5 V, 2 A
  • Charging time: approx. 1.5 hours per battery (depending on the temperature)
  • Charging time for remote controller: approx. 2 hours and 15 minutes per battery (depending on the temperature)

  • General
    • Type
    • Battery charger
    • Technology
    • für Mavic 2 Pro/Zoom
    • Design
    • für 1 Akku
  • Electrical values
    • Voltage
    • 17.6 V
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • Without
    • Power supply, on device
    • C8 - small device socket (m)