NXN NXPWV3EBPWM Extension, 30 cm, Single, blue

...mehr
The 4-pin PWM extension cable originates from the high quality Nanoxia sleeved cable series and is suitable for connecting a PWM-controlled case- or cooling- fan to a PWM connector on the motherboard. The cable is 30 centimeters long and the individual strands are coated with opaque black single sleeves.


  • Type: extension cable
  • Colour: blue
  • Length: 300 mm
  • Plug: 1 x 4-Pin PWM
  • Socket: 1 x 4-Pin PWM

  • General
    • Type
    • Extension cable
    • Design
    • 4-pin PWM plug > 4-pin PWM socket
    • Assembly
    • Single sleeve
    • Pole number
    • 4
    • Colour
    • Blue
  • Measures
    • Cable length
    • 0.3 m