NXN NXPWV60BPWM Extension, 60 cm, blue

...mehr
The 4-pin PWM extension cable originates from the high quality Nanoxia sleeved cable series and is suitable for connecting a PWM-controlled case- or cooling- fan to a PWM connector on the motherboard. The cable is available in 30 and 60 cm in length and it is covered with an opaque sleeve.

  • Type: extension cable
  • Colour: blue
  • Length: 600 mm
  • Plug: 1 x 4-Pin PWM
  • Socket: 1 x 4-Pin PWM

  • General
    • Type
    • Extension cable
    • Design
    • 4-pin PWM plug > 4-pin PWM socket
    • Pole number
    • 4
    • Colour
    • Blue
  • Measures
    • Cable length
    • 0.6 m