RONA 816102Professional LED headband magnifier, 1.2x, 2.5x, 3.5x

...mehr
Robust headband magnifier that is durable and friendly on the skin, has a very bright LED spotlight and can be adjusted and used universally.

An indispensable tool when working in the dark.

Frame made from ABS · Headband and forehead band made from PE · Lenses made from high-quality acrylic (surface-hardened) · Lateral locking knurled adjusters made from aluminium.

Solid construction, with a soft forehead band, adjustable headband and an LED spotlight that is adjustable in all directions. (3x AAA batteries 1.5 V required.)

Powerful LED spotlight that can be removed. The LED spotlight is extremely versatile thanks to its magnetic base and can be used as a torch, for lighting areas that are difficult to reach and much more.

  • With four pairs of lenses (1.2x, 1.8x, 2.5x, 3.5x) made from high-quality, surface-hardened acrylic (scratch resistant). Large lenses ensure a particularly wide field of vision. Particularly suitable for those who wear glasses
  • Lenses are easily interchangeable thanks to accessible insertion slots on the shield
  • Its lightweight design (150 g) makes the magnifier comfortable to wear while working
  • The LED spotlight makes this headband magnifier an indispensable everyday tool for all activities requiring an additional light source, such as reading in dark places or working in darker areas and on workpieces, devices, enclosures etc.
  • Recommended by experts in precision engineering, electronics, by watchmakers, opticians and by medical practitioners in particular


Dirty lenses can be cleaned using the cleaning cloth supplied. Larger marks should only be removed with alcohol.
  • General
    • Type
    • Mehrzwecklupe
    • Technology
    • LED
    • Design
    • 1.5-fach / 3.5-fach