KN 48 31 J0Precision Circlip Pliers 140 mm

...mehr
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips.

  • bolted joint: precise, zero backlash operation of pliers
  • non-slip plastic coating on the handles
  • pliers body: chrome vanadium electric steel, forged, oil-hardened
  • inserted tips: spring steel wire, drawn
  • with overexpansion guard (adjustable using end stop)
  • adjustment using hexagonal screw
  • ideal for series production as excessive expansion of rings is effectively prevented

  • General
    • Type
    • Circlip pliers
    • Design
    • Grey atramentised
    • Approval
    • For inner rings in holes 8.0 - 13.0 mm in diameter
  • Measures
    • Length
    • 140 mm